BM22L-6P-V(53) | |
---|---|
DigiKey Part Number | H122450TR-ND - Tape & Reel (TR) H122450CT-ND - Cut Tape (CT) H122450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM22L-6P-V(53) |
Description | CONN HEADER SMD 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 (4 + 2 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | BM22L-6P-V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | - | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.030" (0.75mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Mated Stacking Heights | 0.9mm | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38040 | ¥209.51 |
50 | ¥8.20000 | ¥410.00 |
100 | ¥7.84450 | ¥784.45 |
250 | ¥7.13104 | ¥1,782.76 |
500 | ¥6.41794 | ¥3,208.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.70483 | ¥5,704.83 |
2,000 | ¥5.34828 | ¥10,696.56 |
3,000 | ¥5.16999 | ¥15,509.97 |
5,000 | ¥4.99173 | ¥24,958.65 |
10,000 | ¥4.74214 | ¥47,421.40 |