4 (2 + 2 Power) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,064 In Stock | 1 : ¥187.10000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 (2 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
6,903 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥5.17415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | - | 4 (2 + 2 Power) | - | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.030" (0.75mm) | - | Gold | 2.00µin (0.051µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
9,980 In Stock | 1 : ¥6.73000 Cut Tape (CT) 10,000 : ¥2.87343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | - | 4 (2 + 2 Power) | - | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.030" (0.75mm) | - | Gold | 2.00µin (0.051µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
80 In Stock | 1 : ¥197.77000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 4 (2 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 10,000 : ¥3.16652 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Outer Shroud Contact | - | 4 (2 + 2 Power) | - | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.030" (0.75mm) | - | Gold | 30.0µin (0.76µm) | - | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
0 In Stock | 10,000 : ¥3.49409 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Outer Shroud Contact | - | 4 (2 + 2 Power) | - | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.030" (0.75mm) | - | Gold | 2.00µin (0.051µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
0 In Stock Check Lead Time | 1 : ¥28.49000 Bulk | Bulk | Active | Header | Male Pin | - | 4 (2 + 2 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.107" (2.71mm) | 0.353" (8.20mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥30.38000 Bulk | Bulk | Active | Header | Male Pin | - | 4 (2 + 2 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 117 : ¥237.97009 Bulk | Bulk | Active | Header | Male Pin, Power | 0.236" (6.00mm) | 4 (2 + 2 Power) | 2 | - | 2 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.138" (3.50mm) | - | 0.220" (5.60mm) | Circular | Gold | - | Gold | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 20A | 800VAC/DC | |||
0 In Stock Check Lead Time | 117 : ¥243.08684 Bulk | Bulk | Active | Header | Male Pin | 0.236" (6.00mm) | 4 (2 + 2 Power) | 2 | - | 2 | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | - | - | 0.220" (5.60mm) | Circular | Gold | - | Gold | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 20A | 800VAC/DC | |||
0 In Stock Check Lead Time | 117 : ¥247.88026 Bulk | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 4 (2 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin-Lead | Copper Alloy, Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Jackscrews, Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A, 20A | 800VAC/DC | |||
0 In Stock Check Lead Time | 117 : ¥321.22752 Bulk | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 4 (2 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.238" (6.05mm) | Circular | Gold | 29.5µin (0.75µm) | Tin-Lead | Copper Alloy, Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Jackscrews, Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A, 20A | 800VAC/DC | |||
0 In Stock Check Lead Time | 117 : ¥323.16829 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 4 (2 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.238" (6.05mm) | Circular | Gold | 29.5µin (0.75µm) | Tin-Lead | Copper Alloy, Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Jackscrews, Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A, 20A | 800VAC/DC | |||
0 In Stock | Obsolete | Bag | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 4 (2 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | - | 4 (2 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.177" (4.50mm) | - | 0.218" (5.55mm) | Circular | Gold | 29.5µin (0.75µm) | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 800V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 4 (2 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.177" (4.50mm) | - | 0.218" (5.55mm) | Circular | Gold | 29.5µin (0.75µm) | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V |