BM22-4P-V(78) | |
---|---|
DigiKey Part Number | BM22-4P-V(78)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM22-4P-V(78) |
Description | CONN HEADER SMD 4POS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 (2 + 2 Power) position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | - | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.030" (0.75mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Mated Stacking Heights | 0.9mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |