32 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,613 In Stock | 1 : ¥14.78000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.150" (3.81mm) | 0.126" (3.20mm) | 0.366" (9.30mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
850 In Stock 579 Factory | 1 : ¥35.55000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.215" (5.46mm) | 0.085" (2.16mm) | - | 0.290" (7.37mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | - | 675VAC, 954VDC | |||
535 In Stock | 1 : ¥38.26000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.126" (3.20mm) | - | - | 0.079" (2.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
1,069 In Stock | 1 : ¥42.03000 Cut Tape (CT) 280 : ¥29.41425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 32 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.260" (6.60mm) | Square | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
835 In Stock 469 Factory | 1 : ¥61.66000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.070" (1.78mm) | Circular | Tin | - | Nickel | - | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
917 In Stock | 1 : ¥78.90000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.125" (3.18mm) | 0.104" (2.64mm) | 0.299" (7.60mm) | 0.050" (1.27mm) | Circular | Tin | 200.0µin (5.08µm) | Tin | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | - | - | - | - | Black | - | 100V, 150VDC | |||
1,014 In Stock | 1 : ¥94.99000 Cut Tape (CT) 500 : ¥55.85688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.031" (0.80mm) | 32 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.222" (5.65mm) | Rectangular | Gold | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Shielded, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 1.7A | - | |||
2,716 In Stock | 1 : ¥109.60000 Tray | Tray | Active | Header | Male Pin | - | 32 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.980" (24.90mm) | - | Tin | 78.7µin (2.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock, Mounting Flange | - | - | - | Black | - | - | |||
577 In Stock | 1 : ¥136.04000 Tray | Tray | Active | Header | Male Pin | - | 32 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.974" (24.75mm) | - | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock, Mounting Flange | -40°C ~ 125°C | - | - | Black | 12A per Contact | 14VDC | |||
2,394 In Stock 11,886 Factory | 1 : ¥177.74000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.070" (1.78mm) | Circular | Gold | 20.0µin (0.51µm) | Nickel | - | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
468 In Stock 665 Factory | 1 : ¥185.05000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.122" (3.10mm) | 0.125" (3.18mm) | 0.332" (8.43mm) | 0.085" (2.15mm) | Circular | Gold | 20.0µin (0.51µm) | Nickel | - | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
1,988 In Stock | 1 : ¥6.81000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.120" (3.05mm) | - | 0.197" (5.00mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
3,322 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.114" (2.90mm) | 0.118" (3.00mm) | 0.291" (7.40mm) | 0.256" (6.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
988 In Stock | 1 : ¥10.10000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.299" (7.60mm) | 0.260" (6.60mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
4,886 In Stock | 1 : ¥10.67000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 0.378" (9.60mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
1,739 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.114" (2.90mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
363 In Stock | 1 : ¥10.75000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.106" (2.70mm) | 0.343" (8.70mm) | 0.079" (2.00mm) | Square | Gold | - | Gold | Copper Alloy | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 200VAC | |||
2,011 In Stock | 1 : ¥11.25000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
799 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 32 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Gold | - | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
2,506 In Stock | 1 : ¥12.64000 Cut Tape (CT) 560 : ¥13.19857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 32 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Gold | - | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 2A | - | ||
577 In Stock | 1 : ¥12.64000 Cut Tape (CT) 280 : ¥13.19843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 32 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.266" (6.76mm) | Square | Gold | - | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | - | ||
360 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
104 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.200" (5.08mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
17,128 In Stock | 1 : ¥15.27000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.472" (12.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
325 In Stock | 1 : ¥17.49000 Cut Tape (CT) 500 : ¥11.31836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 32 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | 0.157" (4.00mm) | - | - | 0.266" (6.75mm) | Rectangular | Gold | 1.00µin (0.025µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 1.2A | 100VAC |