Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
573 In Stock | 1 : ¥73.48000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.926" (23.52mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | - | Black | - | - | |||
2,204 In Stock | 1 : ¥90.88000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.880" (22.35mm) | Circular | Tin | - | Tin | - | Polyamide (PA), Nylon | - | -55°C ~ 125°C | IP68 | - | Black | - | - | |||
4,058 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Black | - | - | |||
1,103 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Gray | - | - | |||
1,829 In Stock | 1 : ¥103.20000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 0.909" (23.09mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | IP68 | - | Gray | - | - | |||
117 In Stock | 1 : ¥51.80000 Bulk | Bulk | Active | Header | Male Pin | 0.215" (5.46mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.760" (19.30mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | - | Black | - | - | |||
1,203 In Stock | 1 : ¥60.59000 Bulk | Bulk | Active | Receptacle | Male Pin | - | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | - | - | 1.035" (26.30mm) | Circular | Tin | - | Tin | - | Polyamide (PA), Nylon | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 13A | 250VAC/DC | |||
814 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Green | - | - | |||
376 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Brown | - | - | |||
277 In Stock | 1 : ¥92.20000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Gold | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Black | - | - | |||
20 In Stock | 1 : ¥103.20000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 0.909" (23.09mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | IP68 | - | Black | - | - |