Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177 In Stock | 1 : ¥302.04000 Bag | Bag | Active | Receptacle | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.075" (1.90mm) | Circular | Gold | 50.0µin (1.27µm) | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | - | -55°C ~ 125°C | - | - | Black | 3A | - | |||
119 In Stock | 1 : ¥413.69000 Bag | Bag | Active | Receptacle | Male Pin | 0.050" (1.27mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.075" (1.90mm) | Circular | Gold | 50.0µin (1.27µm) | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | - | -55°C ~ 125°C | - | - | Black | 3A | - | |||
103 In Stock | 1 : ¥433.89000 Bag | Bag | Active | Receptacle | Male Pin | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.075" (1.90mm) | Circular | Gold | 50.0µin (1.27µm) | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | - | -55°C ~ 125°C | - | - | Black | 3A | - | |||
39 In Stock | 1 : ¥266.33000 Bag | Bag | Active | Receptacle | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.075" (1.90mm) | Circular | Gold | 50.0µin (1.27µm) | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | - | -55°C ~ 125°C | - | - | Black | 3A | - | |||
38 In Stock | 1 : ¥351.30000 Bag | Bag | Active | Receptacle | Male Pin | 0.050" (1.27mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.075" (1.90mm) | Circular | Gold | 50.0µin (1.27µm) | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | - | -55°C ~ 125°C | - | - | Black | 3A | - | |||
19 In Stock | 1 : ¥468.70000 Bag | Bag | Active | Receptacle | Male Pin | 0.050" (1.27mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.075" (1.90mm) | Circular | Gold | 50.0µin (1.27µm) | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | - | -55°C ~ 125°C | - | - | Black | 3A | - |