Headers, Male Pins

Results: 11
Number of Positions
1020304050100
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Contact Length - Post
0.091" (2.30mm)0.126" (3.20mm)
Insulation Height
0.217" (5.51mm)1.394" (35.40mm)
Insulation Material
Polyamide (PA6T), Nylon 6TThermoplastic
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HBHR-A1-20-VG-HT
HBHR-A1-20-VG-HT
CONN HEADER VERT 20POS 1.27MM
Adam Tech
272
In Stock
1 : ¥20.52000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-B-10-VG
HBHR-B-10-VG
CONN HEADER VERT 10POS 1.27MM
Adam Tech
301
In Stock
1 : ¥24.63000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.091" (2.30mm)
-
1.394" (35.40mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-A1-50-VG-HT
HBHR-A1-50-VG-HT
CONN HEADER VERT 50POS 1.27MM
Adam Tech
426
In Stock
1 : ¥26.85000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-A1-10-VG-HT
HBHR-A1-10-VG-HT
CONN HEADER VERT 10POS 1.27MM
Adam Tech
311
In Stock
1 : ¥29.56000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-A1-30-VG-HT
HBHR-A1-30-VG-HT
CONN HEADER VERT 30POS 1.27MM
Adam Tech
156
In Stock
1 : ¥33.58000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-B-30-VG
HBHR-B-30-VG
CONN HEADER VERT 30POS 1.27MM
Adam Tech
241
In Stock
1 : ¥36.70000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.091" (2.30mm)
-
1.394" (35.40mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-B-50-VG
HBHR-B-50-VG
CONN HEADER VERT 50POS 1.27MM
Adam Tech
145
In Stock
1 : ¥40.15000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.091" (2.30mm)
-
1.394" (35.40mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-B-20-VG
HBHR-B-20-VG
CONN HEADER VERT 20POS 1.27MM
Adam Tech
147
In Stock
1 : ¥45.24000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.091" (2.30mm)
-
1.394" (35.40mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-A1-40-VG-HT
HBHR-A1-40-VG-HT
CONN HEADER VERT 40POS 1.27MM
Adam Tech
65
In Stock
1 : ¥39.16000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-B-100-VG
HBHR-B-100-VG
CONN HEADER VERT 100POS 1.27MM
Adam Tech
86
In Stock
1 : ¥64.53000
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
100
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.091" (2.30mm)
-
1.394" (35.40mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
HBHR-B-40-VG
HBHR-B-40-VG
CONN HEADER VERT 40POS 1.27MM
Adam Tech
0
In Stock
Check Lead Time
216 : ¥21.08819
Tray
Tray
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.091" (2.30mm)
-
1.394" (35.40mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.