Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,081 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.49557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
8,956 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥4.08282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,909 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥5.30682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
1,773 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.70483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 20 | 2 | 0.049" (1.25mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.094" (2.40mm) | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150VAC/DC | |||
5,865 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,000 : ¥6.34922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
5,026 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥6.75240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2,497 In Stock | 1 : ¥15.43000 Cut Tape (CT) 1,000 : ¥8.58212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.049" (1.25mm) | 40 | 2 | 0.049" (1.25mm) | All | Board to Cable/Wire | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.189" (4.80mm) | Square | Gold | - | Gold | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2,101 In Stock | 1 : ¥15.43000 Cut Tape (CT) 1,000 : ¥7.92295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 40 | 2 | 0.049" (1.25mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.094" (2.40mm) | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150VAC/DC | |||
176,184 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥1.54172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
1,529 In Stock | 1 : ¥3.28000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,030 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.169" (4.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
7,277 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,000 : ¥1.79458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
58,916 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.82841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
18,073 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.84285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
10,055 In Stock | 1 : ¥3.69000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,065 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.97864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2,201 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥2.04005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
1,003 In Stock | 1 : ¥3.94000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
3,898 In Stock | 1 : ¥4.27000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.169" (4.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
1,284 In Stock | 1 : ¥4.68000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V | |||
12,743 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.66819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
11,967 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.44808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,496 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥2.50005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,214 In Stock | 1 : ¥4.93000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
3,506 In Stock | 1 : ¥5.09000 Tube | Tube | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Brass | Polyamide (PA), Nylon | Board Guide, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V |