Headers, Male Pins

Results: 3
Series
KK254, 4094KK254, 42375KK254, 42377
Connector Type
HeaderHeader, Breakaway
Number of Positions
516
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.240" (6.10mm)0.244" (6.20mm)0.369" (9.37mm)
Contact Length - Post
0.120" (3.05mm)0.124" (3.15mm)0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.130" (3.30mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)100.0µin (2.54µm)
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Insulation Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022052051
0022052051
CONN HEADER R/A 5POS 2.54MM
Molex
7,869
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.369" (9.37mm)
0.124" (3.15mm)
-
0.130" (3.30mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
KK42377 Series RATH Tin xx Pins
0022288050
CONN HEADER R/A 5POS 2.54MM
Molex
8,625
In Stock
Value Added Item
1 : ¥3.28000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.244" (6.20mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Tin xx Pins
0022284160
CONN HEADER VERT 16POS 2.54MM
Molex
491
In Stock
Value Added Item
1 : ¥5.58000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.