Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
577 In Stock | 1 : ¥136.04000 Tray | Tray | Active | Header | Male Pin | - | 32 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 0.974" (24.75mm) | - | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock, Mounting Flange | -40°C ~ 125°C | - | - | Black | 12A per Contact | 14VDC | |||
276 In Stock | 1 : ¥170.35000 Tray | Tray | Active | Header | Male Pin | - | 48 (40 + 8 Power) | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | - | - | 0.138" (3.50mm) | - | 1.700" (43.18mm) | - | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock | -40°C ~ 125°C | - | UL94 V-0 | Black | - | 14VDC |