Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194,714 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | - | 0.189" (4.80mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
11,962 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,200 : ¥3.64050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.165" (4.20mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
49,147 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,200 : ¥5.15952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.154" (3.90mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
31,760 In Stock | 1 : ¥18.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
3,175 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.114" (2.90mm) | 0.118" (3.00mm) | 0.291" (7.40mm) | 0.256" (6.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
5,806 In Stock | 1 : ¥25.29000 Cut Tape (CT) 500 : ¥19.84212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 16 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.352" (8.95mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
6,960 In Stock | 1 : ¥16.34000 Cut Tape (CT) 500 : ¥11.47928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.352" (8.95mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
286 In Stock | 1 : ¥19.95000 Cut Tape (CT) 500 : ¥14.03582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.390" (9.91mm) | Square | Tin-Bismuth | 39.4µin (1.00µm) | Tin-Bismuth | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250V | |||
0 In Stock Check Lead Time | 4,500 : ¥12.95938 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 40 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.285" (7.25mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥15.15046 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 24 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.352" (8.95mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC |