Headers, Male Pins

Results: 13
Manufacturer
Amphenol ICC (FCI)Harwin Inc.JST Sales America Inc.MolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODU Mod IIEconoStik™ 10129383KK254, 6373KK254, 6410M20PicoBlade 53261WR-PHDXH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
23468121440
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.228" (5.80mm)0.230" (5.84mm)0.236" (6.00mm)0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.122" (3.10mm)0.134" (3.40mm)0.140" (3.56mm)-
Overall Contact Length
0.440" (11.18mm)0.452" (11.48mm)0.460" (11.68mm)0.560" (14.22mm)-
Insulation Height
0.090" (2.29mm)0.100" (2.54mm)0.134" (3.40mm)0.200" (5.08mm)0.276" (7.00mm)0.322" (8.18mm)0.461" (11.70mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)15.0µin (0.38µm)39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TThermoplastic
Features
-Pick and PlaceSolder Retention
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 85°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A3A per Contact-
Voltage Rating
110VDC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
8,252
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
B6B-XH-A(LF)(SN)
B6B-XH-A
CONN HEADER VERT 6POS 2.5MM
JST Sales America Inc.
93,165
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0022272021
0022272021
CONN HEADER VERT 2POS 2.54MM
Molex
52,363
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
AMPMODU Mod II Breakaway Vert Gold 2 Pin
5-146280-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
36,556
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
0022272041
0022272041
CONN HEADER VERT 4POS 2.54MM
Molex
16,381
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
0022272061
0022272061
CONN HEADER VERT 6POS 2.54MM
Molex
17,529
In Stock
1 : ¥4.93000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
44,619
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,600 : ¥3.12439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
10129383-912001ALF
10129383-912001ALF
CONN HEADER SMD 12POS 2.54MM
Amphenol ICC (FCI)
12,075
In Stock
1 : ¥3.69000
Cut Tape (CT)
185 : ¥2.43454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
61300611021
61300611021
CONN HEADER R/A 6POS 2.54MM
Würth Elektronik
8,464
In Stock
1 : ¥4.68000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
22-27-2081
0022272081
CONN HEADER VERT 8POS 2.54MM
Molex
5,676
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
61301421021
61301421021
CONN HEADER R/A 14POS 2.54MM
Würth Elektronik
1,008
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.200" (5.08mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
M20-9xxxx46 Dual
M20-9982046
CONN HEADER VERT 40POS 2.54MM
Harwin Inc.
359
In Stock
1 : ¥11.41000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
M20-976xx42 Dual
M20-9762042
CONN HEADER VERT 40POS 2.54MM
Harwin Inc.
2,855
In Stock
1 : ¥13.14000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.