Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.JST Sales America Inc.
Series
GeckoXH
Packaging
BagBulk
Pitch - Mating
0.049" (1.25mm)0.098" (2.50mm)
Number of Positions
450
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch Lock
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
0.193" (4.90mm)0.276" (7.00mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyamide (PA66), Nylon 6/6
Features
-Pick and Place, Solder Retention
Operating Temperature
-65°C ~ 150°C-25°C ~ 85°C
Insulation Color
GreenNatural
Current Rating (Amps)
2A per Contact3A
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
250,958
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
G125-MS15005L3P
G125-MS15005L3P
CONN HEADER SMD 50POS 1.25MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥170.11000
Bag
Bag
Active
Header
Male Pin
0.049" (1.25mm)
50
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.