G125-MS15005L3P | |
---|---|
DigiKey Part Number | 952-2806-ND |
Manufacturer | |
Manufacturer Product Number | G125-MS15005L3P |
Description | CONN HEADER SMD 50POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 7.35mm, 7.45mm, 7.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.11000 | ¥170.11 |
10 | ¥148.95900 | ¥1,489.59 |
100 | ¥133.32560 | ¥13,332.56 |
500 | ¥122.29210 | ¥61,146.05 |