Headers, Male Pins

Results: 2
Series
FOURRAY™ TOLCTiger Eye™ TFM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
14180
Number of Rows
24
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.100" (2.54mm)0.131" (3.33mm)
Contact Finish - Post
GoldTin
Features
Board Guide, Pick and PlacePick and Place, Solder Retention
Current Rating (Amps)
2.4A per Contact2.9A per Contact
Voltage Rating
275VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFM-107-02-x-D-WT
TFM-107-02-S-D-WT-P-TR
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
264
In Stock
1 : ¥28.90000
Cut Tape (CT)
350 : ¥28.93957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
0
In Stock
Check Lead Time
125 : ¥143.34384
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.050" (1.27mm)
180
4
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.100" (2.54mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
2.4A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.