Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,600 In Stock | 1 : ¥3.37000 Cut Tape (CT) 6,000 : ¥1.76511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.095" (2.41mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | - | 100VDC | |||
23,622 In Stock | 1 : ¥5.34000 Cut Tape (CT) 6,000 : ¥2.35992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.095" (2.41mm) | Rectangular | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 85°C | - | UL94 V-0 | Black | - | 100VDC |