Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock 2,816 Factory | 1 : ¥248.91000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
5 In Stock | 1 : ¥223.38000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - |