Headers, Male Pins

Results: 3
Manufacturer
MolexWürth Elektronik
Series
Mini-Fit Sr 42819WR-BHD
Contact Type
Male BladeMale Pin
Pitch - Mating
0.100" (2.54mm)0.394" (10.00mm)
Number of Positions
41650
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Fastening Type
Latch Lock/Eject Hooks, LongLocking Ramp
Contact Length - Mating
0.224" (5.70mm)-
Contact Length - Post
0.134" (3.40mm)0.201" (5.11mm)
Insulation Height
0.669" (17.00mm)0.827" (21.00mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyCopper Zirconium Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass FilledPolybutylene Terephthalate (PBT)
Features
Board LockKeying Slot
Operating Temperature
-40°C ~ 125°C-
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61201622821
61201622821
CONN HEADER VERT 16POS 2.54MM
Würth Elektronik
240
In Stock
1 : ¥14.29000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.224" (5.70mm)
0.134" (3.40mm)
-
0.669" (17.00mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
0428194223 (top)
0428194223
CONN HEADER VERT 4POS 10MM
Molex
1,076
In Stock
1,008
Factory
1 : ¥55.99000
Tray
Tray
Active
Header
Male Blade
0.394" (10.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.201" (5.11mm)
-
0.827" (21.00mm)
Rectangular
Gold
30.0µin (0.76µm)
Tin
Copper Zirconium Alloy
Polyamide (PA46), Nylon 4/6, Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
61205022821
61205022821
CONN HEADER VERT 50POS 2.54MM
Würth Elektronik
60
In Stock
1 : ¥33.66000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.224" (5.70mm)
0.134" (3.40mm)
-
0.669" (17.00mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.