Headers, Male Pins

Results: 5
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.Samtec Inc.
Series
EnerBee™ DF63SFFTSHGHTiger Eye™ TFM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Contact Type
Male BladeMale PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.156" (3.96mm)
Number of Positions
34101440
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.150" (3.81mm)-
Contact Length - Post
0.055" (1.40mm)-
Insulation Height
0.099" (2.51mm)0.167" (4.25mm)0.225" (5.72mm)0.335" (8.51mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA9T), Nylon 9T
Features
-Keying Shroud, Pick and PlaceSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A2.9A per Contact3.4A per Contact-
Voltage Rating
50V275VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
24,793
In Stock
1 : ¥4.52000
Cut Tape (CT)
2,500 : ¥1.84304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.167" (4.25mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-L-DV-K-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
14,726
In Stock
25,000
Factory
1 : ¥22.82000
Cut Tape (CT)
500 : ¥15.50586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
1,256
In Stock
1 : ¥20.11000
Cut Tape (CT)
450 : ¥12.00364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.156" (3.96mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.055" (1.40mm)
-
0.335" (8.51mm)
Rectangular
Gold
30.0µin (0.76µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
FTSH-107-0x-x-DV-K-(P)
FTSH-107-01-L-DV-K-P-TR
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
11,943
In Stock
1,600
Factory
1 : ¥34.81000
Cut Tape (CT)
400 : ¥24.37820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
TFM-120-02-L-DH
TFM-120-02-L-DH
CONN HEADER SMD R/A 40POS 1.27MM
Samtec Inc.
121
In Stock
391
Factory
1 : ¥73.97000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.