Headers, Male Pins

Results: 2
Series
Pico-Clasp 501568Pico-SPOX 87437
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.059" (1.50mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.106" (2.70mm)-
Insulation Height
0.126" (3.20mm)0.199" (5.05mm)
Contact Finish Thickness - Mating
40.0µin (1.02µm)100.0µin (2.54µm)
Contact Material
Brass AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
Pick and PlaceSolder Retention
Insulation Color
BeigeNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
08743702
0874370273
CONN HEADER SMD 2POS 1.5MM
Molex
105,617
In Stock
1 : ¥4.35000
Cut Tape (CT)
900 : ¥2.83868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-
-
UL94 V-0
Beige
-
-
5015680207
5015680207
CONN HEADER SMD R/A 2POS 1MM
Molex
8,650
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,700 : ¥2.45044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.