Headers, Male Pins

Results: 4
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.Molex
Series
EnerBee™ DF60GHMicro-Lock PLUS 505433
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Contact Type
Male BladeMale PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.400" (10.16mm)
Number of Positions
21422
Number of Rows
12
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.150" (3.81mm)-
Insulation Height
0.159" (4.05mm)0.285" (7.25mm)0.846" (21.50mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)8.00µin (0.203µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA9T), Nylon 9T
Features
Board GuidePick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1AVaries by Wire Gauge
Voltage Rating
50V50VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM02B-GHS-TBT(LF)(SN)
BM02B-GHS-TBT
CONN HEADER SMD 2POS 1.25MM
JST Sales America Inc.
23,647
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.50024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.159" (4.05mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
5054330891
5054331491
1.25MM PCB HDR VERT 0.10UM GOLD
Molex
4,434
In Stock
1 : ¥15.52000
Cut Tape (CT)
500 : ¥6.66760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
14
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.285" (7.25mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
5054330891
5054332291
1.25MM PCB HDR VERT 0.10UM GOLD
Molex
2,635
In Stock
1 : ¥20.85000
Cut Tape (CT)
500 : ¥16.32986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
22
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.285" (7.25mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
DF60-2P-10.16DSA(26)
DF60-2P-10.16DSA(26)
CONN HEADER VERT 2POS 10.16MM
Hirose Electric Co Ltd
826
In Stock
1 : ¥25.94000
Tray
Tray
Last Time Buy
Header
Male Blade
0.400" (10.16mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.150" (3.81mm)
-
0.846" (21.50mm)
Rectangular
Gold
8.00µin (0.203µm)
-
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.