Headers, Male Pins

Results: 5
Manufacturer
Harwin Inc.Molex
Series
KK254, 6373KK396, 41671M20Micro-Fit 3.0 43045
Packaging
BulkTray
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)
Number of Positions
246
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.228" (5.80mm)0.295" (7.49mm)0.450" (11.43mm)-
Contact Length - Post
0.122" (3.10mm)0.125" (3.18mm)0.140" (3.56mm)0.172" (4.37mm)
Overall Contact Length
0.452" (11.48mm)0.560" (14.22mm)0.750" (19.05mm)-
Insulation Height
0.100" (2.54mm)0.322" (8.18mm)0.390" (9.91mm)0.500" (12.70mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)100.0µin (2.54µm)-
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA6T), Nylon 6TPolyester
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
3A per Contact8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-23-2041
0022232041
CONN HEADER VERT 4POS 2.54MM
Molex
34,431
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
0430450612
0430450612
CONN HEADER VERT 6POS 3MM
Molex
25,375
In Stock
1 : ¥12.48000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
M20-9xx0346 Dual
M20-9760346
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
3,213
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
KK41671 Series Tin 2 Positions
0026481025
CONN HEADER VERT 2POS 3.96MM
Molex
8,501
In Stock
Value Added Item
1 : ¥2.87000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
KK41671 Series Tin 4 Positions
0026481045
CONN HEADER VERT 4POS 3.96MM
Molex
1,798
In Stock
Value Added Item
1 : ¥5.01000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.