Headers, Male Pins

Results: 6
Manufacturer
JST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
GHMicro MATE-N-LOKMicro-Fit 3.0 43045
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male PinOuter Shroud Contact
Pitch - Mating
0.049" (1.25mm)0.118" (3.00mm)
Number of Positions
4678
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Post
0.125" (3.18mm)-
Insulation Height
0.159" (4.05mm)0.290" (7.37mm)0.390" (9.91mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA9T), Nylon 9T
Features
Board GuideBoard LockPick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A8AVaries by Wire Gauge
Voltage Rating
50V250V600V
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM07B-GHS-TBT(LF)(SN)
BM07B-GHS-TBT
CONN HEADER SMD 7POS 1.25MM
JST Sales America Inc.
27,825
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,500 : ¥2.22368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.049" (1.25mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.159" (4.05mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
0430450612
0430450612
CONN HEADER VERT 6POS 3MM
Molex
25,268
In Stock
1 : ¥12.48000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
2,916
In Stock
1 : ¥8.29000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
14,479
In Stock
1 : ¥9.61000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
1,297
In Stock
1 : ¥17.40000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
3,146
In Stock
1 : ¥15.93000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.