PEC10SBAN

DigiKey Part Number
S1112E-10-ND
Manufacturer
Manufacturer Product Number
PEC10SBAN
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC10SBAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.90100¥49.01
100¥4.04250¥404.25
500¥3.51544¥1,757.72
1,000¥2.90028¥2,900.28
5,000¥2.54875¥12,743.75
10,000¥2.51108¥25,110.80
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 7648
Unit Price: ¥0.90000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 4415
Unit Price: ¥1.40000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2453
Unit Price: ¥1.97000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 4068
Unit Price: ¥2.63000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 356
Unit Price: ¥3.28000