TLW-104-05-G-D

DigiKey Part Number
SAM1094-04-ND
Manufacturer
Manufacturer Product Number
TLW-104-05-G-D
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-104-05-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.08000¥17.08
10¥14.86800¥148.68
100¥13.28840¥1,328.84
500¥11.07372¥5,536.86
1,000¥9.49185¥9,491.85
5,000¥8.41607¥42,080.35
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 462
Unit Price: ¥5.09000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 675
Unit Price: ¥9.19000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 680
Unit Price: ¥12.81000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 270
Unit Price: ¥19.79000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 819
Unit Price: ¥23.73000