BAT54SW | |
---|---|
DigiKey Part Number | 4878-BAT54SWTR-ND - Tape & Reel (TR) 4878-BAT54SWCT-ND - Cut Tape (CT) 4878-BAT54SWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.52870 | ¥52.87 |
500 | ¥0.41558 | ¥207.79 |
1,000 | ¥0.28857 | ¥288.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23901 | ¥717.03 |
6,000 | ¥0.22604 | ¥1,356.24 |
9,000 | ¥0.19237 | ¥1,731.33 |
30,000 | ¥0.17794 | ¥5,338.20 |
75,000 | ¥0.15390 | ¥11,542.50 |
150,000 | ¥0.12793 | ¥19,189.50 |