PREC003DFAN-RC

DigiKey Part Number
S2212EC-03-ND
Manufacturer
Manufacturer Product Number
PREC003DFAN-RC
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC003DFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.08400¥10.84
100¥0.80050¥80.05
500¥0.66270¥331.35
1,000¥0.57986¥579.86
5,000¥0.49702¥2,485.10
10,000¥0.48322¥4,832.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 1184
Unit Price: ¥0.82000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 763
Unit Price: ¥0.90000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 3862
Unit Price: ¥1.48000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 3338
Unit Price: ¥1.81000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 1168
Unit Price: ¥2.05000