Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,108 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,300 : ¥1.51630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
1,405 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,300 : ¥1.77458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
63,865 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.80603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.167" (4.25mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
70,672 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥2.29489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.146" (3.70mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
18,350 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥3.98925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.185" (4.70mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
21,205 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,500 : ¥9.13412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.102" (2.60mm) | - | - | 0.073" (1.85mm) | Square | Gold | 8.00µin (0.203µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS) | Solder Retention | -40°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125V | |||
15,685 In Stock | 1 : ¥2.54000 Cut Tape (CT) 1,300 : ¥1.41614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
7,177 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,300 : ¥3.42280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
7,800 In Stock | 1,300 : ¥2.23823 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Gold | Flash | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
4,853 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,300 : ¥4.29838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V | |||
1,345 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥9.19465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.084" (2.13mm) | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6 | Solder Retention | -40°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 125V | |||
0 In Stock Check Lead Time | 1 : ¥4.43000 Cut Tape (CT) 1,600 : ¥2.18814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.86189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.114" (2.90mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
0 In Stock Check Lead Time | 1 : ¥6.73000 Cut Tape (CT) 4,500 : ¥3.14058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.069" (1.75mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
0 In Stock Check Lead Time | 3,900 : ¥2.80340 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.049" (1.25mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | 1A | 125V |