Headers, Male Pins

Results: 6
Manufacturer
Adam TechCNC TechJST Sales America Inc.Samtec Inc.Sullins Connector Solutions
Series
-PH2PHDTMMZH
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.050" (1.27mm)0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
23102028
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.114" (2.90mm)0.126" (3.20mm)0.230" (5.84mm)0.235" (5.97mm)-
Contact Length - Post
0.083" (2.11mm)0.118" (3.00mm)0.120" (3.05mm)-
Overall Contact Length
0.448" (11.39mm)0.453" (11.50mm)-
Insulation Height
0.079" (2.00mm)0.098" (2.50mm)0.146" (3.70mm)0.197" (5.00mm)0.213" (5.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying SlotSolder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
1A3A3A per Contact3.2A per Contact
Voltage Rating
50V50VAC/DC250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
82,131
In Stock
1 : ¥5.34000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
S3B-ZR-SM3A-TF
S3B-ZR-SM4A-TF
CONN HEADER SMD R/A 3POS 1.5MM
JST Sales America Inc.
36,626
In Stock
1 : ¥5.34000
Cut Tape (CT)
1,000 : ¥2.75464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
PH2 Series
PH2-10-UA
CONN HEADER VERT 10POS 2.54MM
Adam Tech
25,231
In Stock
1 : ¥1.40000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
S20B-PHDSS
S20B-PHDSS
CONN HEADER R/A 20POS 2MM
JST Sales America Inc.
35,889
In Stock
1 : ¥6.73000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.114" (2.90mm)
0.118" (3.00mm)
-
0.197" (5.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
TMM-1xx-01-T-S-RA
TMM-128-01-T-S-RA
CONN HEADER R/A 28POS 2MM
Samtec Inc.
4,990
In Stock
33
Factory
1 : ¥19.54000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
28
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
0.120" (3.05mm)
-
0.079" (2.00mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
PRPC002SAAN-RC
PRPC002SAAN-RC
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
39,923
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.