2-1418362-3

DigiKey Part Number
2-1418362-3-ND
Manufacturer
Manufacturer Product Number
2-1418362-3
Description
CONN HEADER BRD EDGE 62POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 62 position
Datasheet
 Datasheet
EDA/CAD Models
2-1418362-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Mounting Flange, Sealed
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,256¥130.58309¥294,595.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.