Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,468 In Stock | 1 : ¥23.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Gold | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
3,887 In Stock | 1 : ¥38.91000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,050 In Stock Value Added Item | 1 : ¥5.01000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.090" (2.29mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,245 In Stock Value Added Item | 1 : ¥6.08000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
7,586 In Stock Value Added Item | 1 : ¥6.49000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,950 In Stock Value Added Item | 1 : ¥8.78000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 8,000 : ¥4.39841 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
7,808 In Stock Value Added Item | 1 : ¥9.52000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
499 In Stock Value Added Item | 1 : ¥9.69000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.410" (10.41mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
117 In Stock Value Added Item | 1 : ¥9.77000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
1,586 In Stock Value Added Item | 1 : ¥10.67000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.110" (2.79mm) | - | 0.138" (3.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
510 In Stock Value Added Item | 1 : ¥13.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.138" (3.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
623 In Stock Value Added Item | 1 : ¥13.87000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.110" (2.79mm) | - | 0.138" (3.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
389 In Stock Value Added Item | 1 : ¥16.91000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.138" (3.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
771 In Stock Value Added Item | 1 : ¥4.60000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
556 In Stock Value Added Item | 1 : ¥6.32000 Bulk | Bulk | Obsolete | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
474 In Stock Value Added Item | 1 : ¥8.13000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.440" (11.18mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
84 In Stock Value Added Item | 1 : ¥8.21000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.138" (3.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥12.97000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.138" (3.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥13.46000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.138" (3.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |