Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥26.11000 Tray | Tray | Active | Receptacle | Male Pin | - | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
400 In Stock | 1 : ¥27.17000 Tray | Tray | Active | Receptacle | Male Pin | - | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
7 In Stock | 1 : ¥30.46000 Tray | Tray | Active | Receptacle | Male Pin | - | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
0 In Stock Check Lead Time | 1 : ¥22.99000 Tray | Tray | Active | Receptacle | Male Pin | - | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - |