Headers, Male Pins

Results: 4
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.433" (11.00mm)0.559" (14.20mm)0.756" (19.20mm)0.953" (24.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FX30B-5P-3.81DSA20
FX30B-5P-3.81DSA20
CONN HEADER VERT 5POS 3.81MM
Hirose Electric Co Ltd
492
In Stock
1 : ¥42.94000
Tray
Tray
Active
Header
Male Blade
0.150" (3.81mm)
5
1
-
All
Board to Board
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.559" (14.20mm)
Rectangular
Gold
3.90µin (0.099µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
13A
250V
FX30B-5P-3.81DSA30
FX30B-5P-3.81DSA30
CONN HEADER VERT 5POS 3.81MM
Hirose Electric Co Ltd
26
In Stock
1 : ¥46.63000
Tray
Tray
Active
Header
Male Blade
0.150" (3.81mm)
5
1
-
All
Board to Board
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.953" (24.20mm)
Rectangular
Gold
3.90µin (0.099µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
13A
250V
FX30B-5P-3.81DS
FX30B-5P-3.81DS
CONN HEADER R/A 5POS 3.81MM
Hirose Electric Co Ltd
2
In Stock
1 : ¥61.08000
Tray
Tray
Active
Header
Male Blade
0.150" (3.81mm)
5
1
-
All
Board to Board
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.433" (11.00mm)
Rectangular
Gold
3.90µin (0.099µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
13A
250V
FX30B-5P-3.81DSA25
FX30B-5P-3.81DSA25
CONN HEADER VERT 5POS 3.81MM
Hirose Electric Co Ltd
12
In Stock
1 : ¥44.74000
Tray
1 : ¥44.74000
Tray
Tray
Tray
Active
Header
Male Blade
0.150" (3.81mm)
5
1
-
All
Board to Board
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.756" (19.20mm)
Rectangular
Gold
3.90µin (0.099µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
13A
250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.