Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock | 1 : ¥24.63000 Tray | Tray | Active | Receptacle | Male Pin | - | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
1,194 In Stock | 1 : ¥33.58000 Tray | Tray | Active | Receptacle | Male Pin | - | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
440 In Stock | 1 : ¥34.23000 Tray | Tray | Active | Receptacle | Male Pin | - | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
466 In Stock | 1 : ¥39.00000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.169" (4.30mm) | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.996" (25.29mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
360 In Stock | 1 : ¥30.05000 Tray | Tray | Active | Receptacle | Male Pin | - | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Gold | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
51 In Stock | 1 : ¥35.63000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.169" (4.30mm) | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.996" (25.29mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
59 In Stock | 1 : ¥45.89000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.169" (4.30mm) | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.996" (25.29mm) | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
30 In Stock | 1 : ¥45.89000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.169" (4.30mm) | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.996" (25.29mm) | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | Mounting Flange | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
0 In Stock Check Lead Time | 480 : ¥26.78277 Bulk | Bulk | Active | Receptacle | Male Pin | 0.169" (4.30mm) | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.996" (25.29mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Mounting Flange | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
0 In Stock Check Lead Time | 480 : ¥33.54902 Bulk | Bulk | Active | Receptacle | Male Pin | 0.169" (4.30mm) | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.996" (25.29mm) | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | Mounting Flange | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC |