21 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
404 In Stock | 1 : ¥43.35000 Tube | Tube | Active | Header | Male Pin | 0.070" (1.78mm) | 21 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.142" (3.61mm) | 0.117" (2.97mm) | 0.399" (10.13mm) | 0.110" (2.79mm) | Circular | Tin | 200.0µin (5.08µm) | Gold | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | - | - | - | Black | - | - | |||
457 In Stock | 1 : ¥355.39000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 21 | 3 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.183" (4.65mm) | - | 1.738" (44.15mm) | Rectangular | Silver | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mating Flange | - | - | - | Black | - | - | |||
4,304 In Stock | 1 : ¥58.70000 Tray | Tray | Active | Header | Tab | 0.197" (5.00mm) | 21 | 3 | 0.217" (5.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 1.012" (25.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -30°C ~ 100°C | - | UL94 HB | Black | - | 28VDC | |||
562 In Stock | 1 : ¥9.44000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
295 In Stock 1,373 Factory | 1 : ¥11.41000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 1,373 Factory Check Lead Time | 1 : ¥18.23000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
172 In Stock | 1 : ¥18.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.126" (3.20mm) | 0.456" (11.58mm) | 0.100" (2.54mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
211 In Stock | 1 : ¥20.52000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.320" (8.13mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
2,905 In Stock | 1 : ¥34.64000 Cut Tape (CT) 1,500 : ¥19.40630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 21 | 2 | 0.055" (1.40mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | 0.094" (2.40mm) | - | - | 0.146" (3.70mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Black | 1A per Contact | 200V | |||
929 In Stock | 1 : ¥227.65000 Tray | - | Tray | Active | Header | Tab | 0.197" (5.00mm) | 21 | 3 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.406" (10.31mm) | - | 1.394" (35.40mm) | Rectangular | Silver | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange, Sealed | -40°C ~ 120°C | IP68/IP6K9K | - | Black | 45A | 60VDC | ||
112 In Stock | 1 : ¥31.94000 Tray | Tray | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 21 | 2 | 0.055" (1.40mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | 0.094" (2.40mm) | - | - | 0.146" (3.70mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Black | 1A per Contact | 200V | |||
1,300 In Stock | 1 : ¥12.81000 Cut Tape (CT) 650 : ¥9.36528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.047" (1.20mm) | 21 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Push-Pull | 0.136" (3.45mm) | - | - | 0.264" (6.70mm) | Square | - | - | Tin | Copper Alloy | Thermoplastic | Board Guide | -30°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 50VAC/DC | |||
238 In Stock | 1 : ¥37.44000 Tray | Tray | Active | Header | Tab | - | 21 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | - | - | 0.843" (21.41mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -30°C ~ 105°C | - | - | Natural | - | - | |||
1,086 In Stock | 1 : ¥50.90000 Tube | Tube | Active | Header | Tab | - | 21 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 0.658" (16.71mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Mounting Flange | -30°C ~ 105°C | - | - | Natural | - | - | |||
112 In Stock | 1 : ¥89.40000 Tray | Tray | Active | Header | Tab | 0.197" (5.00mm) | 21 | 3 | 0.217" (5.51mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 1.012" (25.70mm) | Rectangular | Tin | - | - | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -40°C ~ 100°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.53124 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
0 In Stock 1,373 Factory Check Lead Time | 1 : ¥15.02000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
385 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,320 : ¥15.47337 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.197" (5.00mm) | 0.134" (3.40mm) | - | 0.209" (5.30mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Blue | 3A | - | |||
0 In Stock 275 Factory Check Lead Time | 1 : ¥19.13000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.310" (7.87mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
290 In Stock Value Added Item | 1 : ¥21.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.410" (10.41mm) | 0.745" (18.92mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock 254 Factory Check Lead Time | 1 : ¥27.01000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.320" (8.13mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
77 In Stock 254 Factory | 1 : ¥20.52000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.320" (8.13mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
264 In Stock | 1 : ¥6.16000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 21 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
41 In Stock | 1 : ¥57.55000 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 21 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.065" (1.65mm) | - | - | 0.064" (1.63mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.8A per Contact | - |