862-40-021-00-180000 | |
---|---|
DigiKey Part Number | ED90309-ND |
Manufacturer | |
Manufacturer Product Number | 862-40-021-00-180000 |
Description | CONN HEADER VERT 21POS 1.78MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.070" (1.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862-40-021-00-180000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.142" (3.61mm) | |
Contact Length - Post | 0.117" (2.97mm) | |
Overall Contact Length | 0.399" (10.13mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
13 | ¥39.33769 | ¥511.39 |
104 | ¥34.66038 | ¥3,604.68 |
507 | ¥29.46105 | ¥14,936.75 |
1,001 | ¥25.12864 | ¥25,153.77 |