0.142" (3.60mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,028 In Stock | 1 : ¥98.93000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 146 | 6 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 1.193" (30.30mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 120°C | - | - | Black | 15A per Contact | 250V | |||
412 In Stock | 1 : ¥100.00000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 39 | 3 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.760" (19.30mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | Waterproof | - | Black | 3A | - | |||
357 In Stock | 1 : ¥95.89000 Bulk | Bulk | Active | Header | Male Blade | 0.197" (5.00mm) | 128 | 6 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 1.193" (30.30mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | -40°C ~ 120°C | - | - | Black | 15A per Contact | 250V | |||
242 In Stock | 1 : ¥117.15000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 186 | 6 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 1.181" (30.00mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | -40°C ~ 120°C | - | - | Black | 15A per Contact | 250V | |||
0 In Stock Check Lead Time | 360 : ¥144.12700 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 39 | 3 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.760" (19.30mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | Waterproof | - | Gray | 3A | - | |||
0 In Stock Check Lead Time | 1 : ¥109.60000 Bulk | Bulk | Active | Header | Male Pin | 0.146" (3.70mm) | 32 | 4 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.980" (24.90mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Board Guide, Board Lock, Mounting Flange | -40°C ~ 105°C | - | - | Blue | 12A | 14VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Interposer | - | 0.059" (1.50mm) | 144 | 3 | 0.142" (3.60mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | - | - | 1.142" (29.00mm) | Square | Gold | 3.90µin (0.099µm) | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Raised Dock, Shielded | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Interposer | - | 0.059" (1.50mm) | 144 | 3 | 0.142" (3.60mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | - | - | 1.142" (29.00mm) | Square | Gold | 3.90µin (0.099µm) | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Raised Dock, Shielded | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.125" (3.18mm) | 8 | 2 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.114" (2.90mm) | - | 0.591" (15.00mm) | Circular | Gold | 3.94µin (0.100µm) | Gold | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 150°C | - | UL94 V-0 | Black | 6.5A per Contact | 500V |