0.030" (0.76mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥577.40000 Bag | - | Bag | Active | Header | Male Pin | 0.025" (0.64mm) | 18 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.100" (2.54mm) | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
131 In Stock | 1 : ¥590.04000 Bag | - | Bag | Active | Header | Male Pin | 0.025" (0.64mm) | 18 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
70 In Stock | 1 : ¥618.69000 Bag | - | Bag | Active | Header | Male Pin | 0.025" (0.64mm) | 18 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.100" (2.54mm) | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
120 In Stock | 1 : ¥773.61000 Bag | - | Bag | Active | Header | Male Pin | 0.025" (0.64mm) | 36 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.100" (2.54mm) | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
204 In Stock | 1 : ¥777.80000 Bag | - | Bag | Active | Header | Male Pin | 0.025" (0.64mm) | 36 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
76 In Stock | 1 : ¥812.69000 Bag | - | Bag | Active | Header | Male Pin | 0.025" (0.64mm) | 36 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.070" (1.78mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
27 In Stock | 1 : ¥901.19000 Case | - | Case | Active | Header | Male Pin | 0.025" (0.64mm) | 18 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.070" (1.78mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | - | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
22 In Stock | 1 : ¥851.52000 Case | - | Case | Active | Header | Male Pin | 0.025" (0.64mm) | 18 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.070" (1.78mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
16 In Stock | 1 : ¥1,099.21000 Case | Case | Active | Header | Male Pin | 0.025" (0.64mm) | 36 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | - | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | |||
8 In Stock | 1 : ¥862.69000 Case | Case | Active | Header | Male Pin | 0.025" (0.64mm) | 18 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥891.34000 Case | Case | Active | Header | Male Pin | 0.025" (0.64mm) | 18 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.170" (4.32mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - |