A79040-001 | |
---|---|
DigiKey Part Number | 2262-A79040-001-ND |
Manufacturer | |
Manufacturer Product Number | A79040-001 |
Description | NANO 18 PIN MALE R/A SMT W/ 2 GU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.025" (0.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79040-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.070" (1.78mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Finish - Post | Solder Plated | |
Contact Material | Beryllium Copper | |
Insulation Material | Thermoplastic | |
Features | Guide Pin | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.52000 | ¥851.52 |
10 | ¥781.42600 | ¥7,814.26 |
100 | ¥686.25180 | ¥68,625.18 |