Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316,794 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
793 In Stock | 1 : ¥93.59000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Panel Mount | Latch Holder | - | Discrete | - | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | - | - | Orange | |||
109 In Stock | 1 : ¥104.02000 Bag | Bag | Active | Receptacle | Male Pin, Power | 2 (Power) | - | 1 | - | Panel Mount | Locking Ramp | Crimp | Discrete | 8-10 AWG | Mounting Flange | Silver | - | Black | |||
153 In Stock | 1 : ¥185.79000 Bag | Bag | Active | Plug | Female Socket, Power | 2 (Power) | - | 1 | - | Panel Mount, Snap-In | Latch Lock | Crimp | Discrete | 10-12 AWG | - | Silver | - | Black | |||
140 In Stock | 1 : ¥55.33000 Bag | Bag | Active | Receptacle | Male Pin, Power | 2 (Power) | - | 1 | - | Panel Mount | Locking Ramp | Crimp | Discrete | 12-14 AWG | - | Gold | - | Black | |||
263 In Stock | 1 : ¥64.86000 Bag | Bag | Active | Plug | Female Socket, Power | 2 (Power) | - | 1 | - | Panel Mount, Snap-In | Latch Lock | Crimp | Discrete | 18-20 AWG | - | Gold | - | Black | |||
88 In Stock | 1 : ¥65.84000 Bag | Bag | Active | Plug | Female Socket, Power | 2 (Power) | - | 1 | - | Panel Mount, Snap-In | Latch Lock | Crimp | Discrete | 10-12 AWG | - | Gold | - | Black | |||
0 In Stock Check Lead Time | 1 : ¥185.79000 Bag | Bag | Active | Plug | Female Socket, Power | 2 (Power) | - | 1 | - | Panel Mount, Snap-In | Latch Lock | Crimp | Discrete | 6-8 AWG | - | Silver | - | Black |