PRM0400-G4-PLG | |
---|---|
DigiKey Part Number | 889-PRM0400-G4-PLG-ND |
Manufacturer | |
Manufacturer Product Number | PRM0400-G4-PLG |
Description | 2 POSITION FEMALE QUICK CONNECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Crimp Silver 6-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | PRM0400-G4-PLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 6-8 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.79000 | ¥185.79 |
10 | ¥162.66900 | ¥1,626.69 |
25 | ¥155.64480 | ¥3,891.12 |
50 | ¥150.62200 | ¥7,531.10 |
200 | ¥145.60170 | ¥29,120.34 |
400 | ¥137.56840 | ¥55,027.36 |
600 | ¥133.55190 | ¥80,131.14 |