Free Hanging, Panel Mount

Results: 2
Manufacturer
CNC TechSamtec Inc.
Series
-Tiger Eye™ FFSD
Packaging
TrayTube
Connector Type
ReceptacleSocket
Wire Gauge
30 AWG-
Contact Finish Thickness
10.0µin (0.25µm)Flash
Color
-Black
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
3230-14-0102-00
3230-14-0102-00
CONN SOCKET 14POS IDC GOLD
CNC Tech
3,259
In Stock
1 : ¥9.61000
Tray
-
Tray
Active
Socket
Female Socket
14
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
-
Feed Through, Polarizing Key
Gold
Flash
-
FFSD-07-01-N
FFSD-07-01-N
CONN RCPT 14POS IDC 30AWG GOLD
Samtec Inc.
9
In Stock
836
Factory
1 : ¥62.72000
Tube
Tube
Active
Receptacle
Female Socket
14
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through, Polarizing Key
Gold
10.0µin (0.25µm)
Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.