Free Hanging, Panel Mount

Results: 2
Number of Positions
1030
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
45110-010030
45110-010030
CONN RCPT 10POS IDC 30AWG GOLD
3M
3,495
In Stock
1 : ¥50.57000
Tray
Tray
Active
Receptacle
Female Socket
10
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
-
45130-010030
45130-010030
CONN RCPT 30POS IDC 30AWG GOLD
3M
5,469
In Stock
1 : ¥67.56000
Tray
Tray
Active
Receptacle
Female Socket
30
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
-
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.