Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,999 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 22 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
401 In Stock | 1 : ¥126.18000 Bulk | Bulk | Active | Header | Male Pin | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 10.0µin (0.25µm) | Black | |||
91 In Stock | 1 : ¥68.80000 Bag | Bag | Active | Header | Male Pin | 4 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 10.0µin (0.25µm) | Black |