M80-5620405 | |
---|---|
DigiKey Part Number | 952-3806-ND |
Manufacturer | |
Manufacturer Product Number | M80-5620405 |
Description | CONN HEADER 4P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.80000 | ¥68.80 |
10 | ¥62.20600 | ¥622.06 |
25 | ¥58.76240 | ¥1,469.06 |
50 | ¥57.33080 | ¥2,866.54 |
100 | ¥54.46380 | ¥5,446.38 |
250 | ¥48.73076 | ¥12,182.69 |
500 | ¥45.86424 | ¥22,932.12 |
1,000 | ¥40.13117 | ¥40,131.17 |