Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,756 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
12,695 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
1,762 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete | 18 AWG | Closed End | Tin | 80.0µin (2.03µm) | Orange | |||
1,775 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line), Right Angle | - | IDC | Discrete or Ribbon Cable | 18 AWG | Closed End | Tin | 80.0µin (2.03µm) | Orange | |||
21,218 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 18 AWG | Feed Through | Tin | 80.0µin (2.03µm) | Orange | |||
131 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
882 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 18 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Orange |