Free Hanging, Panel Mount

Results: 6
Packaging
BulkTray
Number of Positions
34
Wire Gauge
20-22 AWG24-26 AWG-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
37103-3122-000 FL 100
37103-3122-000 FL 100
CONN PLUG 3POS IDC 24-26AWG GOLD
3M
250
In Stock
1 : ¥24.96000
Bulk
Bulk
Active
Plug
Male Pin
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
24-26 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37104-2206-000-FL-100
37104-2206-000 FL 100
CONN PLUG 4POS IDC 20-22AWG GOLD
3M
4,761
In Stock
1 : ¥28.24000
Bulk
Bulk
Active
Plug
Male Pin
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
20-22 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37103-3163-000-FL-x00
37103-3163-000 FL 100
CONN PLUG 3POS IDC 24-26AWG GOLD
3M
570
In Stock
1 : ¥24.96000
Bulk
Bulk
Active
Plug
Male Pin
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
24-26 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37103-3080-000-FL
37103-3080-000 FL
MINI-CLAMP PLUG
3M
139
In Stock
1 : ¥17.57000
Tray
Tray
Active
Plug
Male Pin
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
-
Closed End
Gold
8.00µin (0.203µm)
Black
37104-3122-000 FL 100
37104-3122-000 FL 100
CONN PLUG 4POS IDC 24-26AWG GOLD
3M
0
In Stock
Check Lead Time
1 : ¥28.24000
Bulk
Bulk
Active
Plug
Male Pin
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
24-26 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37104-3101-000 FL100
37104-3101-000 FL100
CONN PLUG 4POS IDC 24-26AWG GOLD
3M
0
In Stock
Check Lead Time
1 : ¥34.65000
Bulk
Bulk
Active
Plug
Male Pin
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
24-26 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
Showing
of 6

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.