Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,026 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 30 AWG | Closed End | Tin | - | Natural | |||
10,535 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 32 AWG | Closed End | Tin | - | Natural | |||
1,433 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Socket | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line), Right Angle | - | IDC | Discrete | 26 AWG | - | Tin | - | Natural | |||
121 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Discrete | 36 AWG | Closed End | Tin | - | Yellow |