Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,032 In Stock | 8 : ¥6.96750 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
2,304 In Stock | 8 : ¥7.25500 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
2,152 In Stock | 8 : ¥7.96375 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 22-26 AWG | - | Tin | 100.0µin (2.54µm) | Black | |||
730 In Stock | 8 : ¥9.55375 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
4,118 In Stock | 8 : ¥6.44500 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 22-26 AWG | - | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 3,024 : ¥5.87419 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 26-30 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
99 In Stock | 8 : ¥9.97500 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 8 : ¥14.99375 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 26-30 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 1,512 : ¥5.56871 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 26-30 AWG | Closed End | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 3,024 : ¥6.68545 Tube | Tube | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black |