61306428521

DigiKey Part Number
732-61306428521-ND
Manufacturer
Manufacturer Product Number
61306428521
Description
WR-PHD 2.54 MM DUAL BOARD STACKE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
64 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.551" (39.400mm)
Length - Post (Mating)
0.236" (6.000mm)
Length - Stack Height
1.200" (30.480mm)
Length - Tail
0.118" (3.000mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
-
Color
Black
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.96000¥57.96
10¥56.81200¥568.12
50¥52.21440¥2,610.72
100¥45.81070¥4,581.07
250¥42.44500¥10,611.25
Manufacturers Standard Package